Belden 8524 0021000

Image may be a representation.
See specs for product details.
Hook-Up Wire; 22 AWG; 7x30; TC; Red PVCIns; 80C; 1000V
Manufacturer #: 8524 0021000
Allied Stock #: 70003130

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$333.36 (Per 1000 ft. Coil)
1 $333.36
10 $307.72
25 $285.74
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For internal wiring of electrical and electronic equipment
Color, Insulation : Red
Diameter, Outer : 0.064 "
Length : 1000' (304.8m)
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Polyvinyl Chloride (PVC)
Packaging : Coil
Series : 8524 Series
Shield : Red
Standards : CE Marked, MIL-W-76C
Stranding : 7x30
Temperature, Operating, Maximum : 80 C
Temperature, Rating : +80 C
Thickness, Insulation : 0.017 in.
Voltage Rating : 1 kV
Wire Size : 22 AWG

Overview

80C Operating Temperature, 1000 V, PVC Insulated Hook-Up Wire PVC Insulation Materials Vinyl plastic insulation is fast stripping, resists oil, solvents, and ozone. The colors are bright and remain distinct after processing. Applications include motors, transformers, fluorescent ballasts and fixtures, switchboards, panels, controls, rectifiers and electronic circuits. Meets VW-1 Vertical Wire Flame Test in many cases.All hook-up wire has either tinned copper conductor insulated with extruded PVC, or stranded silver-coated conductor insulated with extruded TFE Teflon®. PVC is flame and ozone resistant, as well as being inert to most chemicals, oils and solvents. Teflon® is a fluorinated thermoplastic with outstanding thermal, physical and electrical properties.The extruded PVC insulation is flame and ozone resistant and inert to Most chemicals, oils, and solvents. Covers single conductor. For internal wiring of electrical and electronic equipment.

Product Added to Cart
Belden
Hook-Up Wire; 22 AWG; 7x30; TC; Red PVCIns; 80C; 1000V
Allied Stock #: 70003130
Mfr's Part #: 8524 0021000
$333.360 Per 1000 ft. Coil
Quantity added: