Location: 
All Products

Belden 85221 368500

Belden - 85221 368500 - Cable;  2Cond;  16;  19x29;  TC;  Tefzel ins;  ;  Clear Tefzel jkt;  NEMA HP3
Image may be a representation.
See specs for product details.

Belden Cable; 2Cond; 16; 19x29; TC; Tefzel ins; ; Clear Tefzel jkt; NEMA HP3
Mfr. Part#:
85221 368500

Allied Stock#: 70003975
 

Resources

View 85221 368500 Datasheet Datasheet

View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$4,910.96 (Per 500 ft. Coil)
1$4,910.960
10$4,533.190
25$4,209.390
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 8522 Series
Length: 500 ft.
Packaging: Coil

Overview

80°C Operating Temperature, 1000 V, PVC Insulated Hook-Up Wire

PVC Insulation Materials
Vinyl plastic insulation is fast stripping, resists oil, solvents, and ozone. The colors are bright and remain distinct after processing. Applications include motors, transformers, fluorescent ballasts and fixtures, switchboards, panels, controls, rectifiers and electronic circuits. Meets VW-1 Vertical Wire Flame Test in many cases.
All hook-up wire has either tinned copper conductor insulated with extruded PVC, or stranded silver-coated conductor insulated with extruded TFE Teflon®. PVC is flame and ozone resistant, as well as being inert to most chemicals, oils and solvents. Teflon® is a fluorinated thermoplastic with outstanding thermal, physical and electrical properties.
The extruded PVC insulation is flame and ozone resistant and inert to Most chemicals, oils, and solvents. Covers single conductor. For internal wiring of electrical and electronic equipment.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.