Belden 8504 009100

Image may be a representation.
See specs for product details.
Hook-Up Wire; TC; 24 AWG; 7x32; Wht PVC Ins; +105C; 600V
Mfr. Part#: 8504 009100
Allied Stock#: 70002926
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$45.590 (Per 100 ft. Coil)
1 $45.590
10 $42.070 (Save 8%)
25 $39.080 (Save 14%)
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For internal wiring of meters, panels, and electrical or electronic equipment
Color, Insulation : White
Diameter, Outer : 0.044 "
Length : 100' (30.48m)
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Polyvinyl Chloride (PVC)
Packaging : Coil
Series : 8504 Series
Standards : CE Marked, MIL-W-16878E/1
Stranding : 7x32
Temperature, Rating : +105 C
Voltage Rating : 600 V
Wire Size : 24 AWG

Overview

PVC Insulation Materials Vinyl plastic insulation is fast stripping, resists oil, solvents, and ozone. The colors are bright and remain distinct after processing. Applications include motors, transformers, fluorescent ballasts and fixtures, switchboards, panels, controls, rectifiers and electronic circuits. Meets VW-1 Vertical Wire Flame Test in many cases.All hook-up wire has either tinned copper conductor insulated with extruded PVC, or stranded silver-coated conductor insulated with extruded TFE Teflon®. PVC is flame and ozone resistant, as well as being inert to most chemicals, oils and solvents. Teflon® is a fluorinated thermoplastic with outstanding thermal, physical and electrical properties.

Product Added to Cart
Belden
Hook-Up Wire; TC; 24 AWG; 7x32; Wht PVC Ins; +105C; 600V
Allied Stock #: 70002926
Mfr's Part #: 8504 009100
$45.590 Per 100 ft. Coil
Quantity added: