Belden 8502 0081000

Image may be a representation.
See specs for product details.
Hook-Up Wire; 20 AWG; 7x28; TC; Gray PVCIns; 105C; 600V
Mfr. Part#: 8502 0081000
Allied Stock#: 70003017
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$400.020 (Per 1000 ft. Coil)
1 $400.020
10 $369.260
25 $342.870
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For internal wiring of meters, panels, and electrical or electronic equipment
Color, Insulation : Gray
Diameter, Outer : 0.058 "
Length : 1000' (304.8m)
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Polyvinyl Chloride (PVC)
Packaging : Coil
Series : 8502 Series
Standards : CE Marked, MIL-W-16878E/1
Stranding : 7x28
Temperature, Operating, Maximum : 105 C
Temperature, Rating : +105 C
Thickness, Insulation : 0.01 in.
Voltage Rating : 600 V
Wire Size : 20 AWG

Overview

Tinned Copper Conductor, 600 V, +105C Operating Temperature, 0.010 in. PVC Insulated Hook-Up Wire PVC Insulation Materials Vinyl plastic insulation is fast stripping, resists oil, solvents, and ozone. The colors are bright and remain distinct after processing. Applications include motors, transformers, fluorescent ballasts and fixtures, switchboards, panels, controls, rectifiers and electronic circuits. Meets VW-1 Vertical Wire Flame Test in many cases.All hook-up wire has either tinned copper conductor insulated with extruded PVC, or stranded silver-coated conductor insulated with extruded TFE Teflon®. PVC is flame and ozone resistant, as well as being inert to most chemicals, oils and solvents. Teflon® is a fluorinated thermoplastic with outstanding thermal, physical and electrical properties.Covers insulated wire for internal wiring of meters, panels, and electrical or electronic equipment.

Product Added to Cart
Belden
Hook-Up Wire; 20 AWG; 7x28; TC; Gray PVCIns; 105C; 600V
Allied Stock #: 70003017
Mfr's Part #: 8502 0081000
$400.020 Per 1000 ft. Coil
Quantity added: