Belden 8501 0021000

Image may be a representation.
See specs for product details.
Hook-Up Wire; 18 AWG; 7x26; TC; Red PVCIns; 105C; 600V
Manufacturer #: 8501 0021000
Allied Stock #: 70003022
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$525.97 (Per 1000 ft. Coil)
1 $525.97
10 $485.49
25 $450.83
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For internal wiring of meters, panels, and electrical or electronic equipment
Color, Insulation : Red
Diameter, Outer : 0.068 "
Length : 1000' (304.8m)
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Polyvinyl Chloride (PVC)
Packaging : Coil
Series : 8501 Series
Shield : Red
Standards : CE Marked, MIL-W-16878E/1
Stranding : 7x26
Temperature, Operating, Maximum : 105 C
Temperature, Rating : +105 C
Thickness, Insulation : 0.01 in.
Voltage Rating : 600 V
Wire Size : 18 AWG

Overview

Tinned Copper Conductor, 600 V, +105C Operating Temperature, 0.010 in. PVC Insulated Hook-Up Wire PVC Insulation Materials Vinyl plastic insulation is fast stripping, resists oil, solvents, and ozone. The colors are bright and remain distinct after processing. Applications include motors, transformers, fluorescent ballasts and fixtures, switchboards, panels, controls, rectifiers and electronic circuits. Meets VW-1 Vertical Wire Flame Test in many cases.All hook-up wire has either tinned copper conductor insulated with extruded PVC, or stranded silver-coated conductor insulated with extruded TFE Teflon®. PVC is flame and ozone resistant, as well as being inert to most chemicals, oils and solvents. Teflon® is a fluorinated thermoplastic with outstanding thermal, physical and electrical properties.Covers insulated wire for internal wiring of meters, panels, and electrical or electronic equipment.

Product Added to Cart
Belden
Hook-Up Wire; 18 AWG; 7x26; TC; Red PVCIns; 105C; 600V
Allied Stock #: 70003022
Mfr's Part #: 8501 0021000
$525.970 Per 1000 ft. Coil
Quantity added: