Belden 8500 009100

Image may be a representation.
See specs for product details.
Hook-Up Wire; 16 AWG; 19x29; TC; White PVCIns; 105C; 600V
Manufacturer #: 8500 009100
Allied Stock #: 70002963
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$90.47 (Per 100 ft. Coil)
1 $90.47
10 $83.52
25 $77.56
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For internal wiring of meters, panels, and electrical or electronic equipment
Color, Insulation : White
Diameter, Outer : 0.079 "
Length : 100' (30.48m)
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Polyvinyl Chloride (PVC)
Packaging : Coil
Series : 8500 Series
Standards : CE Marked, MIL-W-16878E/1
Stranding : 19x29
Temperature, Rating : +105 C
Voltage Rating : 600 V
Wire Size : 16 AWG

Overview

PVC Insulation Materials Vinyl plastic insulation is fast stripping, resists oil, solvents, and ozone. The colors are bright and remain distinct after processing. Applications include motors, transformers, fluorescent ballasts and fixtures, switchboards, panels, controls, rectifiers and electronic circuits. Meets VW-1 Vertical Wire Flame Test in many cases.All hook-up wire has either tinned copper conductor insulated with extruded PVC, or stranded silver-coated conductor insulated with extruded TFE Teflon®. PVC is flame and ozone resistant, as well as being inert to most chemicals, oils and solvents. Teflon® is a fluorinated thermoplastic with outstanding thermal, physical and electrical properties.

Product Added to Cart
Belden
Hook-Up Wire; 16 AWG; 19x29; TC; White PVCIns; 105C; 600V
Allied Stock #: 70002963
Mfr's Part #: 8500 009100
$90.470 Per 100 ft. Coil
Quantity added: