Belden 8418 010250

Image may be a representation.
See specs for product details.
Multiconductor Cable; 8C; 20AWG; 26x34; TC; PE ins; Braid; Black EPDM jkt; CE
Manufacturer #: 8418 010250
Allied Stock #: 70004068

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2130.96 (Per 250 ft. Coil)
1 $2130.96
10 $1971.94
25 $1835.01
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Conductor Material : Tinned Copper (TC)
Insulation Material : Ethylene Propylene Diene Monomer (EPDM)
Jacket Color : Black
Jacket Material : Ethylene Propylene Diene Monomer (EPDM)
Length : 250 ft.
Material, Conductor : Tinned Copper (TC)
Number of Conductors : 8
Packaging : Coil
Series : 8418 Series
Shielding : Braid
Stranding : 26x34
Wire Size : 20 AWG

Overview

20 AWG, 26 x34, 0.023 in. Insulation Thickness, -50 to +90°C Operating Temperature, Hook-Up Wire

PVC Insulation Materials
Vinyl plastic insulation is fast stripping, resists oil, solvents, and ozone. The colors are bright and remain distinct after processing. Applications include motors, transformers, fluorescent ballasts and fixtures, switchboards, panels, controls, rectifiers and electronic circuits. Meets VW-1 Vertical Wire Flame Test in many cases.
All hook-up wire has either tinned copper conductor insulated with extruded PVC, or stranded silver-coated conductor insulated with extruded TFE Teflon®. PVC is flame and ozone resistant, as well as being inert to most chemicals, oils and solvents. Teflon® is a fluorinated thermoplastic with outstanding thermal, physical and electrical properties.
Rated -10°C to 105°C, 600 V. Rated 2500 V peak for electronic circuits, and internal wiring of electronic and electrical equipment.
Cotton wrap, conductors cabled, rubber insulation, rayon braid, 85% tinned copper braid shield

Product Added to Cart
Belden
Multiconductor Cable; 8C; 20AWG; 26x34; TC; PE ins; Braid; Black EPDM jkt; CE
Allied Stock #: 70004068
Mfr's Part #: 8418 010250
$2,130.960 Per 250 ft. Coil
Quantity added: