Location: 
All Products

Belden 8412 010500

Belden - 8412 010500 - Cable;  2Cond;  20AWG;  26x34;  TC;  EPDM ins;  Braid;  Black EPDM jkt;  CE View larger image View larger image
Image may be a representation.
See specs for product details.

Belden Cable; 2Cond; 20AWG; 26x34; TC; EPDM ins; Braid; Black EPDM jkt; CE
Mfr. Part#:
8412 010500

Allied Stock#: 70004262

 RoHS Compliant Part

 

Resources

View 8412 010500 Datasheet Datasheet

View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$793.22 (Per 500 ft. Coil)
1$793.220
10$732.200
25$679.900
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For microphone, musical instrument
Brand/Series: 8412 Series
Cable Type: Shielded MultiC
Color, Jacket: Black
Conductor Size: 20 AWG
Diameter, Outer: 0.262 in.
Insulation Material: Ethylene Propylene Diene Monomer Rubber
Length: 500 ft.
Material, Conductor: Tinned Copper (TC)
Material, Insulation: Ethylene Propylene Diene Monomer (EPDM)
Material, Jacket: Ethylene Propylene Diene Monomer (EPDM)
Material, Shield: Cotton, Tinned Copper
Number of Conductors: 2
Packaging: Coil
Shielding: Braid
Standards: EU CE
Stranding: 26x34
Temperature, Operating, Maximum: 90 °C
Temperature, Operating, Minimum: -50 °C
Temperature, Rating: -50 to 90 C
Thickness, Insulation: 0.023 in. (Nom.) Wall
Thickness, Jacket: 0.035 in. (Outer Nom. Wall)
Voltage Rating: 600 VAC
Wire Size: 20 AWG

Overview

Non-Paired, 2-Conductor, Low Impedance Cable
  • 2 conductor
  • 26 x 34 stranding
    0.037 in. conductor Dia., 20 AWG conductor size.