Belden 83606 0021000

Image may be a representation.
See specs for product details.
Cable; 6Cond; 20AWG; 7x28; TC; FEP ins; Foil/Braid; Red FEP jkt; CMP
Mfr. Part#: 83606 0021000
Allied Stock#: 70004687

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$9,875.330 (Per 1000 ft. Coil)
1 $9,875.330
10 $9,115.680 (Save 8%)
25 $8,464.550 (Save 14%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For audio, control, instrumentation and outdoor, direct burial
Cable Type : Multiconductor
Color, Jacket : Red
Conductor Size : 20 AWG
Diameter, Outer : 0.207 in.
Insulation Material : FEP
Length : 1000 ft.
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Fluorinated Ethylene Propylene (FEP)
Material, Jacket : Fluorinated Ethylene Propylene (FEP)
Material, Shield : Aluminum/Polyester Tape, Tinned Copper
Number of Conductors : 6
Packaging : Coil
Product Header : Plenum-Rated Cable
Series : 83606 Series
Shield : Foil⁄Braid
Shielding : Foil & Braid
Standards : UL NEC Type CMP/cUL CEC Type CMP FT6, EU CE
Stranding : 7x28
Temperature, Operating, Maximum : +200 ºC
Temperature, Operating, Minimum : -70 ºC
Temperature, Rating : -70 to 200 C
Thickness, Insulation : 0.006 in.
Thickness, Jacket : 0.014 in.
Wire Size : 20 AWG

Overview

Overall Foil/Braid Shielded Plenum-Rated Multiconductor Cable, 20 AWG, 7 x 28

Stranded tinned copper conductors. FEP insulation. Conductors cabled. 100% Beldfoil® + 85% tinned copper braid shield. Ratings: UL NEC: CMP, C(UL) CEC: CMP FT6. Non-conduit.
Non-conduit.

Product Added to Cart
Belden
Cable; 6Cond; 20AWG; 7x28; TC; FEP ins; Foil/Braid; Red FEP jkt; CMP
Allied Stock #: 70004687
Mfr's Part #: 83606 0021000
$9,875.330 Per 1000 ft. Coil
Quantity added: