Belden 83552 002500
Multiconductor Cable, 2C, 22AWG, 7x30, TC, FEP ins, Foil&Braid, Red FEP jkt, CMP
Mfr. Part #: 83552 002500 / RS Stock #: 70004665
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3,589.32
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
For audio, control, instrumentation and outdoor, direct burial
Cable Type
Multi-Conductor
Conductor Material
Tinned Copper (TC)
Dimensions
6000.00 in L
Insulation Material
Fluorinated Ethylene Propylene (FEP)
Jacket Color
Red
Jacket Material
Fluorinated Ethylene Propylene (FEP)
Number of Conductors
2
Outer Diameter
0.141 in
Packaging
Coil
Product Header
Multiconductor Plenum-Rated Cable
Shield Material
Aluminum/Polyester;Tinned Copper
Shielding
Foil;Braiding
Standards
UL NEC Type CMP/cUL CEC Type CMP FT6 ; EU CE
Stranding
7 x 30
Temperature, Rating
-70 to 200 °C
Wire Size
22 AWG
Overview
Stranded tinned copper conductors. FEP insulation. Conductors cabled. 100% Beldfoil? + 85% tinned copper braid shield. - Ratings: UL NEC: CMP, C(UL) CEC: CMP FT6. Non-conduit.