Belden 83352E 009500
Multiconductor Cable, 4C, 16AWG, 19x29, SPC, PVC ins, Braid, White TFE jkt, CE
Mfr. Part #: 83352E 009500 / RS Stock #: 70004505
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6,755.27
10
$6,298.15
25
$5,584.36
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
For control and instrumentation
Cable Type
Multiconductor
Color
White
Conductor Material
Silver-Plated Copper (SPC)
Diameter
0.229 in
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Color
White
Jacket Material
Tetrafluoroethylene (TFE)
Number of Conductors
4
Operating Temperature
-65 to 200 °C
Outer Diameter
0.229 in
Packaging
Coil
Product Header
High-Temperature Multi-Conductor Cable
Series
83352E Series
Shield Material
Silver-Plated Copper
Shielding
Braid
Standards
EU CE
Stranding
19x29
Temperature, Rating
-65 to 200 °C
Thickness
0.012 in. (Insulation) in
Voltage Rating
600 V
Wire Size
16 AWG
Overview
Non-Paired Cables, 16 AWG Silver-Plated Copper Conductor, TFE - Tetrafluoroethylene Insulation
Stranded silver-coated copper conductors insulated with extruded TFE Teflon®. Overall silver plated copper braid shield, with white teflon tape-wrapped jacket. Temperature Rating: -65°C to 200°C. Voltage: 600 V. Passes UL VW-1 flame test.
The insulation resistance was 100000 megohms/1000 ft. @ 500 VDC.
Stranded silver-coated copper conductors insulated with extruded TFE Teflon®. Overall silver plated copper braid shield, with white teflon tape-wrapped jacket. Temperature Rating: -65°C to 200°C. Voltage: 600 V. Passes UL VW-1 flame test.
The insulation resistance was 100000 megohms/1000 ft. @ 500 VDC.