Belden 83307E 0091000

Image may be a representation.
See specs for product details.
Cable; 1Cond; 18AWG; 19x30; SPC; TFE ins; Braid; White TFE jkt; CE
Mfr. Part#: 83307E 0091000
Allied Stock#: 70004480

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5,428.100 (Per 1000 ft. Coil)
5 $5,428.100
25 $5,010.550
50 $4,652.660
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 1

Specifications

Application : For control and instrumentation
Cable Type : Multiconductor
Capacitance : 71.5 pF⁄ft. (Conductor to Shield)
Color : White
Color, Jacket : White
Diameter, Outer : 0.109 in.
Impedance : 21 Ohms
Length : 1000 ft.
Material, Conductor : Silver-Plated Copper (SPC)
Material, Insulation : Tetrafluoroethylene (TFE)
Material, Jacket : Tetrafluoroethylene (TFE)
Material, Shield : Silver-Plated Copper
Number of Conductors : 1
Packaging : Coil
Product Header : High-Temperature Multi-Conductor Cable
Series : 83307E Series
Shielding : Braid
Standards : EU CE
Stranding : 19x30
Temperature, Rating : -65 to 200 C
Voltage Rating : 600 VAC
Wire Size : 18 AWG

Overview

Silver Plated Copper Conductor Material, Non-Paired Cable

Stranded silver-coated copper conductors insulated with extruded TFE Teflon®. Overall silver plated copper braid shield, with white teflon tape-wrapped jacket. Temperature Rating: -65°C to 200°C. Voltage: 600 V. Passes UL VW-1 flame test.

Product Added to Cart
Belden
Cable; 1Cond; 18AWG; 19x30; SPC; TFE ins; Braid; White TFE jkt; CE
Allied Stock #: 70004480
Mfr's Part #: 83307E 0091000
$5,428.100 Per 1000 ft. Coil
Quantity added: