Belden 8310 060100

Image may be a representation.
See specs for product details.
Multiconductor Cable; 10Pr; 22AWG; 7x30; TC; PVC ins; Foil&Braid; Chrome PVC jkt; CMG
Mfr. Part#: 8310 060100
Allied Stock#: 70005590

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$572.60 (Per 100 ft. Coil)
1 $572.60
10 $528.54
25 $490.81
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For computer and EIA RS-232
Cable Type : Shielded Twisted Pair (STP)
Color, Jacket : Chrome
Conductor Material : Tinned Copper (TC)
Conductor Size : 22 AWG
Diameter, Outer : 0.44 in.
Insulation Material : Polyvinyl Chloride (PVC)
Jacket Material : Polyvinyl Chloride (PVC)
Length : 100 ft.
Material, Conductor : Tinned Copper (TC)
Material, Shield : Aluminum/Polyester Tape, Tinned Copper
Nominal Impedance : 50 Ohms
Number of Conductors : 10 Pair
Number of Pairs : 10
Packaging : Coil
Product Header : Overall Foil/Braid Shielded Paired Cable
Series : 8310 Series
Shield : Tinned Copper Braid Shield, Aluminum Foil-Polyester Tape
Shielding : Foil & Braid
Standards : UL AWM Style 2464, NEC Type CMG/cUL CEC Type CMG FT4, EU CE
Stranding : 7x30
Temperature, Operating : -30 to +80 °C
Temperature, Rating : -30 to 80 C
Voltage Rating : 300 V
Wire Size : 22 AWG

Overview

Semi-Rigid PVC Insulated Beldfoil® Tape/Braid Shielded Cables, 22 AWG, 7 x 30 Stranding, 300 Vrms

Stranded Tinned copper conductors, Semi-rigid PVC insulated, twisted pairs. 100% Beldfoil® + 65% TC braid shield. Chrome PVC jacket. Ratings: UL NEC: CMG, C(UL)CEC: CMG FT4.
Nominal Capacitance: 35 pF/Ft.(except 8302 which is 40 pF/Ft.) Nominal Impedance: 70Ω.
Low capacitance, for EIA RS-232 applications.

Product Added to Cart
Belden
Multiconductor Cable; 10Pr; 22AWG; 7x30; TC; PVC ins; Foil&Braid; Chrome PVC jkt; CMG
Allied Stock #: 70005590
Mfr's Part #: 8310 060100
$572.600 Per 100 ft. Coil
Quantity added: