Belden 83030 0101000

Image may be a representation.
See specs for product details.
Hook-Up Wire; 16 AWG; 19x29; SC; Black TFE Ins; +200C; 300V
Manufacturer #: 83030 0101000
Allied Stock #: 70003314

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1378.31 (Per 1000 ft. Coil)
1 $1378.31
10 $1272.29
25 $1181.42
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Insulation : Black
Diameter, Outer : 0.088 "
Length : 1000' (304.8m)
Material, Conductor : Silver-Plated Copper (SPC)
Material, Insulation : Tetrafluoroethylene (TFE)
Packaging : Coil
Series : 83030 Series
Standards : UL Listed, CE Marked
Stranding : 19x29
Temperature, Operating, Maximum : 200 C
Temperature, Rating : +200 C
Thickness, Insulation : 0.015 in.
Voltage Rating : 300 V
Wire Size : 16 AWG

Overview

Teflon® insulation materials are fluorinated thermoplastic with outstanding thermal, physical, and electrical properties.
Teflon® is generally restricted to applications requiring its special characteristics due to relatively high processing costs.
Teflon® is especially suitable for internal wiring soldering applications where insulation melt back is a specific problem.
Belden Teflon® wire products are outstanding in their resistance to oil, ozone, aromatic hydrocarbons, water, alcohol, gasoline,
acids, alkalis, oxidation, heat, sunlight and flame; and also in their ability to remain flexible at low temperatures.

Product Added to Cart
Belden
Hook-Up Wire; 16 AWG; 19x29; SC; Black TFE Ins; +200C; 300V
Allied Stock #: 70003314
Mfr's Part #: 83030 0101000
$1,378.310 Per 1000 ft. Coil
Quantity added: