Belden 83026 002100

Image may be a representation.
See specs for product details.
Hook-Up Wire; 22 AWG; 19x34; SC; Red TFE Ins; +200C; 300V
Mfr. Part#: 83026 002100
Allied Stock#: 70003209

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$78.37 (Per 100 ft. Coil)
1 $78.37
10 $72.35
25 $67.17
Availability

13 can ship immediately.

6 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Insulation : Red
Diameter, Outer : 0.06 "
Length : 100' (30.48m)
Material, Conductor : Silver-Plated Copper (SPC)
Material, Insulation : Tetrafluoroethylene (TFE)
Packaging : Coil
Series : 83026 Series
Standards : UL Listed, CE Marked
Stranding : 19x34
Temperature, Rating : +200 C
Voltage Rating : 300 V
Wire Size : 22 AWG

Overview

Teflon® insulation materials are fluorinated thermoplastic with outstanding thermal, physical, and electrical properties.
Teflon® is generally restricted to applications requiring its special characteristics due to relatively high processing costs.
Teflon® is especially suitable for internal wiring soldering applications where insulation melt back is a specific problem.
Belden Teflon® wire products are outstanding in their resistance to oil, ozone, aromatic hydrocarbons, water, alcohol, gasoline,
acids, alkalis, oxidation, heat, sunlight and flame; and also in their ability to remain flexible at low temperatures.

Product Added to Cart
Belden
Hook-Up Wire; 22 AWG; 19x34; SC; Red TFE Ins; +200C; 300V
Allied Stock #: 70003209
Mfr's Part #: 83026 002100
$78.370 Per 100 ft. Coil
Quantity added: