Belden 83025 005100
Hook-Up Wire, 22 AWG, 7x30, SC, Dark Green TFE Ins, +200C, 300V
Mfr. Part #: 83025 005100 / RS Stock #: 70003201
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$147.32
5
$139.95
10
$135.53
25
$131.11
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Conductor Material
Silver Plated Copper (SPC)
Insulation Color
Green
Insulation Material
Tetrafluoroethylene (TFE)
Operating Force
Tetrafluoroethylene (TFE) oz
Outer Diameter
0.06 in
Packaging
Coil
Standards
UL Listed, CE Marked and MIL-W-16878/5
Stranding
7x30
Temperature, Rating
200 °C
Voltage Rating
300 V
Wire Size
22 AWG
Overview
Teflon® insulation materials are fluorinated thermoplastic with outstanding thermal, physical, and electrical properties.
Teflon® is generally restricted to applications requiring its special characteristics due to relatively high processing costs.
Teflon® is especially suitable for internal wiring soldering applications where insulation melt back is a specific problem.
Belden Teflon® wire products are outstanding in their resistance to oil, ozone, aromatic hydrocarbons, water, alcohol, gasoline,
acids, alkalis, oxidation, heat, sunlight and flame; and also in their ability to remain flexible at low temperatures.