Belden 83006 007100

Image may be a representation.
See specs for product details.
Hook-Up Wire; 22 AWG; 19x34; SC; Violet TFE Ins; 105C; 600V
Manufacturer #: 83006 007100
Allied Stock #: 70003421

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$69.01 (Per 100 ft. Coil)
1 $69.01
10 $63.71
25 $59.15
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Insulation : Violet
Diameter, Outer : 0.05 "
Length : 100' (30.48m)
Material, Conductor : Silver-Plated Copper (SPC)
Material, Insulation : Tetrafluoroethylene (TFE)
Packaging : Coil
Series : 83006 Series
Standards : UL Listed, CE Marked
Stranding : 19x34
Temperature, Rating : +105 C
Voltage Rating : 600 V
Wire Size : 22 AWG

Overview

Teflon® insulation materials are fluorinated thermoplastic with outstanding thermal, physical, and electrical properties.
Teflon® is generally restricted to applications requiring its special characteristics due to relatively high processing costs.
Teflon® is especially suitable for internal wiring soldering applications where insulation melt back is a specific problem.
Belden Teflon® wire products are outstanding in their resistance to oil, ozone, aromatic hydrocarbons, water, alcohol, gasoline,
acids, alkalis, oxidation, heat, sunlight and flame; and also in their ability to remain flexible at low temperatures.

Product Added to Cart
Belden
Hook-Up Wire; 22 AWG; 19x34; SC; Violet TFE Ins; 105C; 600V
Allied Stock #: 70003421
Mfr's Part #: 83006 007100
$69.010 Per 100 ft. Coil
Quantity added: