Belden 83005 0061000

Image may be a representation.
See specs for product details.
Hook-Up Wire; 22 AWG; 7x30; SC; Light Blue TFE Ins; 105C; 600V
Manufacturer #: 83005 0061000
Allied Stock #: 70003501

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$536.52 (Per 1000 ft. Coil)
1 $536.52
10 $495.26
25 $459.87
Availability

0 can ship immediately.

9000 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Insulation : Light Blue
Diameter, Outer : 0.05 "
Length : 1000' (304.8m)
Material, Conductor : Silver-Plated Copper (SPC)
Material, Insulation : Tetrafluoroethylene (TFE)
Packaging : Coil
Series : 83005 Series
Standards : UL Listed, CE Marked and MIL-W-16878/4
Stranding : 7x30
Temperature, Operating, Maximum : 105C (UL AWM), 200C (MIL)
Temperature, Rating : +105 C
Thickness, Insulation : 0.01 in.
Voltage Rating : 600 V
Wire Size : 22 AWG

Overview

Teflon® insulation materials are fluorinated thermoplastic with outstanding thermal, physical, and electrical properties.
Teflon® is generally restricted to applications requiring its special characteristics due to relatively high processing costs.
Teflon® is especially suitable for internal wiring soldering applications where insulation melt back is a specific problem.
Belden Teflon® wire products are outstanding in their resistance to oil, ozone, aromatic hydrocarbons, water, alcohol, gasoline,
acids, alkalis, oxidation, heat, sunlight and flame; and also in their ability to remain flexible at low temperatures.

Product Added to Cart
Belden
Hook-Up Wire; 22 AWG; 7x30; SC; Light Blue TFE Ins; 105C; 600V
Allied Stock #: 70003501
Mfr's Part #: 83005 0061000
$536.520 Per 1000 ft. Coil
Quantity added: