Belden 82777 8771000
Multiconductor Cable,3Pr,22AWG,7x30,TC,FEP ins,Foil,Natural LS PVC jkt,CMP
Mfr. Part #: 82777 8771000 / RS Stock #: 70004816
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5,121.26
Additional Inventory
Can ship in 10 days:
9000
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Type
STP
Conductor Material
Tinned Copper (TC)
Configuration
3 Pair
Dimensions
12000.00 in L
Insulation Material
Fluorinated Ethylene Propylene (FEP)
Jacket Color
Natural
Jacket Material
Polyvinyl Chloride (PVC) ; Low Smoke Polyvinyl Chloride (LS PVC)
Number of Conductors
6
Outer Diameter
0.237 in.
Packaging
Coil
Product Header
Analog Multi-Pair Snake Cable
Shield Material
Aluminum/Polyester
Shielding
Foil
Standards
UL NEC Type CMP/cUL CEC Type CMP FT6 ; EU CE
Stranding
7 x 30
Temperature, Rating
0 to 60 °C
Wire Size
22 AWG
Overview
Stranded tinned copper conductors. Each twisted pair is 100% Beldfoil? shielded. - Ratings: 300 VRMS. Non-conduit. 24 AWG stranded TC drain wire.
Halar Insulation