Location: 
All Products

Belden 82761 877U500

Belden - 82761 877U500 - Cable;  1Pr;  22AWG;  7x30;  TC;  FEP ins;  Foil;  Natural LSPVC jkt;  CMP View larger image View larger image
Image may be a representation.
See specs for product details.

Belden Cable; 1Pr; 22AWG; 7x30; TC; FEP ins; Foil; Natural LSPVC jkt; CMP
Mfr. Part#:
82761 877U500

Allied Stock#: 70005852

 RoHS Compliant Part

 
View More from Belden >>
Pricing (USD) & Availability
Standard Pricing
$555.82 (Box of 500)
1$555.820
10$513.060
25$476.410
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For audio, control and instrumentation
Brand/Series: 82761 Series
Cable Type: Shielded Twisted Pair
Color, Jacket: Natural
Conductor Size: 22 AWG
Diameter, Outer: 0.116 in.
Insulation Material: Flamarrest®
Length: 500 ft.
Material, Conductor: Tinned Copper (TC)
Material, Insulation: Fluorinated Ethylene Propylene (FEP)
Material, Jacket: Low Smoke Polyvinyl Chloride (LS PVC)
Material, Shield: Aluminum/Polyester Tape
Nominal Impedance: 50 Ohms
Number of Conductors: 1 Pair
Number of Pairs: 1
Packaging: Box
Shield: Tinned Copper Overall 100% Beldfoil
Shielding: Foil
Standards: UL NEC Type CMP/cUL CEC Type CMP FT6, EU CE
Stranding: 7x30
Temperature, Rating: 0 to 75 C
Thickness, Insulation: 0.006 in.
Thickness, Jacket: 0.014 in.
Voltage Rating: 300 V
Wire Size: 22 AWG

Overview

Plenum-Rated FEP Insulated Overall Beldfoil® Shielded Cable, 22 AWG, 7 x 30 Stranding, 300 Vrms

Stranded Tinned copper conductors, FEP insulation. Overall 100% Beldfoil® shield. Ratings: UL NEC: CMP, C(UL) CEC: CMP FT6. 300V RMS, Non-conduit. 24 AWG stranded TC drain wire.
Tinned copper conductors. Overall Beldfoil® 100% shield coverage. Halar™-insulated, twisted pairs. Natural Flamearrest® jacket, 0.015" thickness except Type 82761 which is 0.022" thick. Listed for use in an air plenum non-conduit. NEC Article 800, Type CMP and CSA PCC FT4/FT6 rated, UL listed.
Allow balanced signal transmission, which results in lower crosstalk through common mode rejection. Due to the improved noise immunity of twisted pairs, they generally permit higher data speeds than multi-conductor cables.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.