Belden 8208 060500

Image may be a representation.
See specs for product details.
Cable; 1Pr; 18AWG; 16x30; TC; Braid; Chrome PVC jkt; EU CE
Mfr. Part#: 8208 060500
Allied Stock#: 70004951

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1,362.200 (Per 500 ft. Coil)
1 $1,362.200
10 $1,257.420
25 $1,167.610
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For audio, control and instrumentation
Cable Type : Shielded Twisted Pair (STP)
Color, Jacket : Chrome
Diameter, Outer : 0.257 in.
Length : 500 ft.
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Rubber
Material, Jacket : Polyvinyl Chloride (PVC)
Material, Shield : Tinned Copper
Number of Conductors : 1 Pair
Packaging : Coil
Product Header : Paired Braid Shield Cable
Series : 8208 Series
Shielding : Separator & Braid
Standards : EU CE
Stranding : 16x30
Temperature, Rating : -20 to 80 C
Wire Size : 18 AWG

Overview


Tinned copper conductors, PVC insulated, except Type 8208, which is rubber insulated, twisted pair. Tinned copper braid shield. Black PVC jacket except Type 8208, which is chrome. Types 8437 and 8441 have tinned copper drain wire; Type 8437 is polyester taped. Type 8208 has separator. No. of Pairs: 1.

Product Added to Cart
Belden
Cable; 1Pr; 18AWG; 16x30; TC; Braid; Chrome PVC jkt; EU CE
Allied Stock #: 70004951
Mfr's Part #: 8208 060500
$1,362.200 Per 500 ft. Coil
Quantity added: