Belden 8135 0601000
Multiconductor Cable, 5Pr, 28AWG, 7x36, TC, Foil&Braid, Chrome PVC jkt, AWM, CL2
Mfr. Part #: 8135 0601000 / RS Stock #: 70005697
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$7,817.77
Product Specifications
Product Attribute
Attribute Value
Search
Application
For EIA RS-232, EIA RS-485
Cable Type
Twisted Pair
Conductor Material
Tinned Copper (TC)
Configuration
5 Pair
Diameter
0.3 in
Dimensions
12000.00 in L
Insulation Material
Foam Polyethylene (FPE)
Jacket Color
Silver
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
10
Number of Pairs
5
Operating Temperature
-30 to 80 °C
Outer Diameter
0.3 in
Packaging
Coil
Product Header
Overall Foil/Braid Shielded Paired Cable
Shield Material
Aluminum/Polyester;Tinned Copper
Shielding
Foil;Braiding
Standards
UL AWM Style 2919 ; NEC Type CL2 ; EU CE
Stranding
7 x 36
Temperature, Rating
-30 to 80 °C
Voltage Rating
150 V
Wire Size
28 AWG
Overview
Datalene? FPE Insulated Beldfoil? Tape/Braid Shielded Cables, 28 AWG, 7 x 36 Stranding, 150 Vrms
Stranded Tinned Copper(TC) conductors, Datalene insulated, twisted pairs. Overall 100% Beldfoil? + 65% TC braid shield. 24 AWG TC drain wire. Overall Chrome PVC jacket. - Ratings: NEC: CL2
Nominal Capacitance: 11 pF/Ft. Nominal Impedance: 120
.
Low capacitance, for EIA RS-232/RS-422 applications.
Stranded Tinned Copper(TC) conductors, Datalene insulated, twisted pairs. Overall 100% Beldfoil? + 65% TC braid shield. 24 AWG TC drain wire. Overall Chrome PVC jacket. - Ratings: NEC: CL2
Nominal Capacitance: 11 pF/Ft. Nominal Impedance: 120
.
Low capacitance, for EIA RS-232/RS-422 applications.