Belden 8080

Image may be a representation.
See specs for product details.
WIRE; MAGNET; HIGH-TEMPERATURE; 28AWG; POLY-THERMALEZE COATED CLEAR (TRANSPARENT
Mfr. Part#: 8080
Allied Stock#: 70004239

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$118.04 (Each)
1 $118.04
10 $108.95
25 $101.18
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Diameter, Outer : 0.0147 "
Material, Conductor : Bare Copper
Material, Insulation : Polyester/Amide-Imide Polymer
Series : Poly-Thermaleze Series
Standards : MIL-J-W-1177⁄14, NEMA-MW-35-C
Temperature Rating : +200 °C
Weight : 1 lb.⁄Spool
Wire Size : 28 AWG

Overview

This dual coated magnet wire has a base coat of cross-linked, modified polyester. Its top coat is an amide-imide polymer with exceptional ability to resist solvents and abuse in difficult windings.

Product Added to Cart
Belden
WIRE; MAGNET; HIGH-TEMPERATURE; 28AWG; POLY-THERMALEZE COATED CLEAR (TRANSPARENT
Allied Stock #: 70004239
Mfr's Part #: 8080
$118.040 Each
Quantity added: