Belden 7962A 1SW2000
PROFINET TYPE C TRAILING CABLE
Mfr. Part #: 7962A 1SW2000 / RS Stock #: 70798485
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2
$10,923.78
Product Specifications
Product Attribute
Attribute Value
Search
Application
Trailing or Continuous Flex
Cable Type
CAT 5e
Conductor Material
Tinned Copper (TC)
Configuration
Conductors
Dimensions
12000.00 in L
Family Name
DataTuff Family
Insulation Material
Polyolefin (PO)
Jacket Color
Green
Jacket Material
Elastomer Thermoplastic
Number of Conductors
1
Packaging
Coil
Shielding
Foil
Special Features
Oil Res I, Oil Res 60811-2-1, Weldspatter Resistant
Standards
UL 1685
Stranding
19 x 34
Temperature Operating Range
-40°C To +80°C °C
Temperature, Rating
75 C
Wire Size
22 AWG
Overview
Belden's PROFINET cabling easily connects devices across systen for reliable network connectivity
Three new quad design, Category 5e PROFINET cables enhance Belden’s industrial Ethernet portfolio with PROFINET specification compliance and Underwriters Laboratories (UL) ratings, including Power Limited Tray Cables (PLTC) and CMX Outdoor ratings.
Three cable types
PROFINET type A cable (stationary) and PROFINET type B cable (flexing) can be installed in panels or plant floors in Class I Div II hazardous areas, as well as outdoors.
PROFINET type C cable (trailing or continuous flex) is weld splatter resistant, surrounded with a ruggedized, flexible thermoplastic elastomer TPE jacket and rated for 5 million flexes, making it the highest rated product on the market for high-flex applications.
All three cable types are constructed in a unique quad design.