Belden 7838A 0601000

Image may be a representation.
See specs for product details.
Multiconductor Cable; 2Pr; 22AWG; Solid; TC; PO ins; Foil; Chrome PVC jkt; CM
Manufacturer #: 7838A 0601000
Allied Stock #: 70004047

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$689.87 (Per 1000 ft. Coil)
1 $689.87
10 $636.79
25 $591.31
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Conductor Material : Tinned Copper (TC)
Insulation Material : Polyolefin (PO)
Jacket Color : Chrome
Jacket Material : Polyvinyl Chloride (PVC)
Length : 1000 ft.
Material, Conductor : Tinned Copper (TC)
Number of Conductors : 2 Pair
Packaging : Coil
Series : 7838A Series
Shielding : Foil
Standards : CM
Stranding : Solid
Wire Size : 22 AWG

Overview

22 AWG solid tinned copper conductors, twisted pairs, Datalene insulation, individually shielded with 100% Beldfoil shield, 24 AWG solid tinned copper drain wire each pair, PVC jacket.

Product Added to Cart
Belden
Multiconductor Cable; 2Pr; 22AWG; Solid; TC; PO ins; Foil; Chrome PVC jkt; CM
Allied Stock #: 70004047
Mfr's Part #: 7838A 0601000
$689.870 Per 1000 ft. Coil
Quantity added: