Belden 7805R 008100

Image may be a representation.
See specs for product details.
Coaxial Cable; RG174/U; 24.5 AWG; BC; Solid; Braid Shld; TC; FHDPE Ins; Gry; PVCjkt; 0.11
Mfr. Part#: 7805R 008100
Allied Stock#: 70004353

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$104.500 (Per 100 ft. Coil)
1 $104.500
10 $96.470
25 $89.590
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Indoor, Outdoor, Aerial, Transmission
Cable Type : RG174/U
Capacitance : 26.2 pF⁄ft.
Color, Jacket : Gray
Diameter, Outer : 0.11 "
Impedance : 50 Ohms
Length : 100' (30.48m)
Material, Conductor : Bare Copper (BC)
Material, Dielectric : Solid Polyethylene
Material, Insulation : Foam High Density Polyethylene (FHDPE)
Material, Jacket : Polyvinyl Chloride (PVC)
Material, Shield : Tinned Copper
Packaging : Coil
Product Header : Low Loss Wireless RF Transmission Cable
Series : 7805R Series
Shielding : Braid
Standards : UL NEC/cUL CEC, EU CE
Stranding : Solid
Voltage Rating : 300 VAC
Wire Size : 24.5 AWG

Overview

26.2 pF/ft. Capacitance, Impedance 50 Ohms, Gray, Wireless RF Transmission Cable

Product Added to Cart
Belden
Coaxial Cable; RG174/U; 24.5 AWG; BC; Solid; Braid Shld; TC; FHDPE Ins; Gry; PVCjkt; 0.11
Allied Stock #: 70004353
Mfr's Part #: 7805R 008100
$104.500 Per 100 ft. Coil
Quantity added: