Belden 7731SB 0101000

Image may be a representation.
See specs for product details.
Coaxial Cable; RG11/U; 14 AWG; BC; Solid; Braid Shld; TC; FHDPE Ins; Blk; 75Ohms; 0.4
Mfr. Part#: 7731SB 0101000
Allied Stock#: 70004681

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2,421.470 (Per 1000 ft. Coil)
1 $2,421.470
10 $2,235.190
25 $2,075.540
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Indoor, Outdoor, Aerial, Analog, Digital, Video
Cable Type : RG11/U
Color, Jacket : Black
Conductor Size : 14 AWG
Diameter, Outer : 0.4 "
Impedance : 75 Ohms
Length : 1000' (304.8m)
Material, Conductor : Bare Copper (BC)
Material, Insulation : Foam High Density Polyethylene (FHDPE)
Material, Jacket : Low Smoke Zero Halogen (LSZH)
Material, Shield : Tinned Copper
Packaging : Coil
Product Header : Precision Video Cable
Series : Shipboard 7731SB Series
Shielding : Braid
Standards : UL NEC/cUL CEC, EU CE
Stranding : Solid
Wire Size : 14 AWG

Overview

Solid Stranding, 16 pF/ft. Capacitance, Impedance 75 Ohms, Black Color, Precision Video Cable

Solid bare copper conductor. Gas foam injected high density polyethylene insulation. 100% coverage foil tape and 95% tinned copper braid shield. Nominal Impedance: 75 Ω. PVC jacket. Stocked in red, green, blue, black. Other Jacket Colors Available: Black, brown, red, orange, yellow, green, blue, violet, gray, and white. Contact your Allied sales representative for details.

Product Added to Cart
Belden
Coaxial Cable; RG11/U; 14 AWG; BC; Solid; Braid Shld; TC; FHDPE Ins; Blk; 75Ohms; 0.4
Allied Stock #: 70004681
Mfr's Part #: 7731SB 0101000
$2,421.470 Per 1000 ft. Coil
Quantity added: