Belden 7713A B591000

Image may be a representation.
See specs for product details.
VideoFlex Snake Cable for Analog/Digital; Solid; 10 #18 PE SH PVC FRTPE; BLK; 1000ft
Manufacturer #: 7713A B591000
Allied Stock #: 70004661

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$17021.91 (Per 1000 ft. Coil)
1 $17021.91
10 $15712.54
25 $14590.22
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable Type : RG6/U
Diameter, Outer : 1.39 "
Impedance : 75 Ohms
Jacket Color : Matte Black
Length : 1000' (304.8m)
Material, Conductor : Bare Copper
Material, Jacket : Polyvinylchloride
Material, Shield : Tinned copper braid and Aluminum foil—Polyester tape—Aluminum foil
Packaging : Coil
Series : VideoFlex 7713A Series
Standards : UL NEC/cUL CEC, EU CE
Stranding : Solid
Voltage Rating : 300 VAC
Wire Size : 18
Product Added to Cart
Belden
VideoFlex Snake Cable for Analog/Digital; Solid; 10 #18 PE SH PVC FRTPE; BLK; 1000ft
Allied Stock #: 70004661
Mfr's Part #: 7713A B591000
$17,021.910 Per 1000 ft. Coil
Quantity added: