Belden 76710TS 008100

Image may be a representation.
See specs for product details.
MachFlex Continuous 300V; 22 AWG 10 Pair Foil&Braid Shield
Manufacturer #: 76710TS 008100
Allied Stock #: 71076498

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.48 (Linear Foot)
100 $4.48
500 $4.14
1000 $3.84
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Application : Automated Assembly Systems, Machine Vision, C-Track
Cable Type : Multiconductor
Insulation Material : Polyvinyl Chloride (PVC)
Length : 100 ft.
Number of Conductors : 10 Pair
Series : MachFlex Series
Shielding : Foil & Braid
Stranding : 19x34
Voltage Rating : 300 VAC
Wire Size : 22 AWG

Overview

Belden MachFlex Series of Industrial Cables - The Ideal Cable Solution for Flex Motion and Space Constrained Industrial Applications:

Belden introduces the machine builder choice MachFlex cables based on the following international standards: DIN EN 50525-2-51 (VDE 0285-525-2-51):2012-01 VDE-REG.-Nr.8770. Machines are becoming highly systemized, smaller and compact driven by special requirements of end users and customers. These challenge machine builders who need to stay competitive while ensuring a robust performance for their machine. Belden is introducing a new line of flexible machine cables to aid machine builders tackle this challenge by offering cables in smaller sizes that save installation space and are highly durable to meet the flexibility, physical and mechanical requirements needed.

Features:

  • Flexible conductor, insulation & sheath material
  • Oil resistant DIN EN 50290-2-22 (TM54)
  • Wider fixed temperature range (-40°C To+80°C)
  • Good shield effectiveness
  • Good Sunlight (UV) & Chemical Resistant
  • Environmental friendly cables (RoHS)
  • Various conductor sizes from 0.14mm2 to 35.00 mm2
  • Bare or tinned copper conductors (DIN VDE 0295)
  • PVC insulation & jacket / sheath
  • Optional ground wire in green / yellow color
  • Optional tinned copper braid (CY)
  • Optional steel wire braid (SY)
  • Voltage (Uo/U) = 300/500V
  • Variety of insulation & jacket color options
  • Drum packaging

    Belden‘s machine builder choice MachFlex cables have the following advantages which ensures greater performance level for the machine builders and a higher uptime for the end user. Machine builders are continuously looking to improve the performance of their machines used in industries such as food & beverage, health care, manufacturing, pharmaceuticals, automotive, semiconductors and many more.

    Applications:
  • Precision control sensors
  • Multi axis motion control
  • Temperature controllers
  • Control panels
  • Machine cutting tools
  • Auxiliary equipment
  • Motor speed controls
  • Production machinery
  • Blade pitch control (WT)
  • Control & instrumentation circuits

  • Product Added to Cart
    Belden
    MachFlex Continuous 300V; 22 AWG 10 Pair Foil&Braid Shield
    Allied Stock #: 71076498
    Mfr's Part #: 76710TS 008100
    $4.480 Linear Foot
    Quantity added: