Belden 73605WS 0081000

Image may be a representation.
See specs for product details.
MachFlex Moderate 600V; 16 AWG 5 Cond Shielded
Mfr. Part#: 73605WS 0081000
Allied Stock#: 71076368

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.760 (Linear Foot)
1000 $1.760
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Application : Automated Assembly Systems, Machine Vision, C-Track
Cable Type : Multiconductor
Length : 1000 ft.
Number of Conductors : 5
Series : MachFlex Series
Stranding : 26x30
Voltage Rating : 600 VAC
Wire Size : 16 AWG

Overview

Belden MachFlex Series of Industrial Cables - The Ideal Cable Solution for Flex Motion and Space Constrained Industrial Applications:

Belden introduces the machine builder choice MachFlex cables based on the following international standards: DIN EN 50525-2-51 (VDE 0285-525-2-51):2012-01 VDE-REG.-Nr.8770. Machines are becoming highly systemized, smaller and compact driven by special requirements of end users and customers. These challenge machine builders who need to stay competitive while ensuring a robust performance for their machine. Belden is introducing a new line of flexible machine cables to aid machine builders tackle this challenge by offering cables in smaller sizes that save installation space and are highly durable to meet the flexibility, physical and mechanical requirements needed.

Features:

  • Flexible conductor, insulation & sheath material
  • Oil resistant DIN EN 50290-2-22 (TM54)
  • Wider fixed temperature range (-40°C To+80°C)
  • Good shield effectiveness
  • Good Sunlight (UV) & Chemical Resistant
  • Environmental friendly cables (RoHS)
  • Various conductor sizes from 0.14mm2 to 35.00 mm2
  • Bare or tinned copper conductors (DIN VDE 0295)
  • PVC insulation & jacket / sheath
  • Optional ground wire in green / yellow color
  • Optional tinned copper braid (CY)
  • Optional steel wire braid (SY)
  • Voltage (Uo/U) = 300/500V
  • Variety of insulation & jacket color options
  • Drum packaging

    Belden‘s machine builder choice MachFlex cables have the following advantages which ensures greater performance level for the machine builders and a higher uptime for the end user. Machine builders are continuously looking to improve the performance of their machines used in industries such as food & beverage, health care, manufacturing, pharmaceuticals, automotive, semiconductors and many more.

    Applications:
  • Precision control sensors
  • Multi axis motion control
  • Temperature controllers
  • Control panels
  • Machine cutting tools
  • Auxiliary equipment
  • Motor speed controls
  • Production machinery
  • Blade pitch control (WT)
  • Control & instrumentation circuits

  • Product Added to Cart
    Belden
    MachFlex Moderate 600V; 16 AWG 5 Cond Shielded
    Allied Stock #: 71076368
    Mfr's Part #: 73605WS 0081000
    $1.760 Linear Foot
    Quantity added: