Belden 7122W 003250

Image may be a representation.
See specs for product details.
Cable; Multicond; 2cnd 16AWG 190x38; 1gnd 16AWG; PVC/Nyl ins; Orange PVC jkt; UL CSA
Mfr. Part#: 7122W 003250
Allied Stock#: 70558149

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1,338.790 (Per 250 ft. Coil)
1 $1,338.790
10 $1,238.890
25 $1,152.850
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable Type : Multiconductor
Color : Orange
Conductor Material : Bare Copper (BC)
Insulation Material : Polyvinyl Chloride/Nylon
Length : 250 ft.
Number of Conductors : 2
Packaging : Coil
Series : Infinity 7122W Series
Stranding : 190x38
Wire Size : 16 AWG

Overview

Belden Infinity Series is a complete line of control, data, video, and power cables specifically designed to handle the rigorous speeds and near-constant motion encountered in automated equipment such as robots, pick and place machines, automatic handling systems, multi-axis machine tools, and conveyor systems. When the application demands highly flexible cables offering exceptional cable life and performance, specify Belden Infinity.

Features:

  • Greater Flex life, up to 10 million flex cycles
  • Absence of fatigue, due to no central core conductors
  • No torque Problems, a unique layering technique eliminates twists
  • No talc issues, a safe OHA-compliant compound is used which reduces friction and facilitates flexing
    Reduced Cable Memory — Belden Infinity’s unique design and neutralized cabling, results in cables that are relaxed, with almost no memory.
  • Greater System Uptime — Belden Infinity cables combine specialized manufacturing techniques with precision copper stranding and rugged insulation and jacketing compounds to maximize flex life and reliability.
  • No Talc Problems — Unlike the potentially harmful talc used in other cables, Belden’s non-toxic, non-irritating slipper compound facilitates flexing and also complies with OSHA regulations. It’s safer for employees and operators and is less likely to contaminate solder joints or mechanical compounds.
  • CE Conformity — All Belden Infinity cables are CE marked per the Conformité Européenne low voltage directive, allowing trade of product in Europe.
  • Custom Designs — Other designs available upon request.

  • Product Added to Cart
    Belden
    Cable; Multicond; 2cnd 16AWG 190x38; 1gnd 16AWG; PVC/Nyl ins; Orange PVC jkt; UL CSA
    Allied Stock #: 70558149
    Mfr's Part #: 7122W 003250
    $1,338.790 Per 250 ft. Coil
    Quantity added: