Belden 6543PA 0081000
Multiconductor Cable, 4Pr, 22AWG, 7x30, BC, FEP ins, Foil, Gray PVDF jkt, CMP
Mfr. Part #: 6543PA 0081000 / RS Stock #: 70004372
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2,175.61
Product Specifications
Product Attribute
Attribute Value
Search
Application
For security systems, intercom/PA systems, sound/audio systems, power-limited controls, analog multi-pair snakes
Cable Type
STP
Conductor Material
Bare Copper (BC)
Conductor Size
22 AWG
Configuration
4 Pair
Dimensions
12000.00 in L
Insulation Material
Fluorinated Ethylene Propylene (FEP)
Insulation Thickness
0.01 in.
Jacket Color
Gray
Jacket Material
Polyvinylidene Fluoride (PVDF)
Jacket Thickness
0.015 in.
Nominal Impedance
50 Ohms
Number of Conductors
8
Number of Pairs
4
Operating Temperature
75 °C
Outer Diameter
0.252 in.
Packaging
Coil
Product Header
New Generation Communication and Control Cable
Shield
Beldfoil
Shield Material
Aluminum/Polyester
Shielding
Foil
Standards
UL NEC Type CMP/cUL CEC Type CMP FT6 ; EU CE
Stranding
7 x 30
Temperature, Rating
-20 to 150 °C
Voltage Rating
300 V
Wire Size
22 AWG
Overview
Analog Multipair Snake Cable, 22 AWG, 0.010in. Insulation Thickness, 75?C
Bare Copper Conductors, FEP insulation. Conductors twisted into pairs and individually shielded with 100% Beldfoil? tape and a drain wire, multiple pairs cabled together. - Ratings: UL NEC: CMP, C(UL) CEC: CMP FT6 - Nominal Impedance: 50
- Nominal Capacitance: 27.5 pF/Ft.
Bare Copper Conductors, FEP. Conductors twisted into pairs and individually shielded with BELDFOIL tape and a drain wire, multiple pairs cabled together, gray fluorocopolymer (22 AWG) jacket, rip cord.
- Applications
Security Systems
Intercom/PA Systems
Sound/Audio Systems
Power-Limited Controls
- Applications
Security Systems
Intercom/PA Systems
Sound/Audio Systems
Power-Limited Controls
Bare Copper Conductors, FEP insulation. Conductors twisted into pairs and individually shielded with 100% Beldfoil? tape and a drain wire, multiple pairs cabled together. - Ratings: UL NEC: CMP, C(UL) CEC: CMP FT6 - Nominal Impedance: 50
- Nominal Capacitance: 27.5 pF/Ft.
Bare Copper Conductors, FEP. Conductors twisted into pairs and individually shielded with BELDFOIL tape and a drain wire, multiple pairs cabled together, gray fluorocopolymer (22 AWG) jacket, rip cord.
- Applications
- Applications