Belden 4812 0061000

Image may be a representation.
See specs for product details.
Multiconductor Cable; 4Pr; 23AWG; Solid; BC; Blue PVC jkt; CMR
Manufacturer #: 4812 0061000
Allied Stock #: 70038290

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$590.04 (Per 1000 ft. Coil)
1 $590.04
10 $544.65
25 $505.75
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable Type : Twisted Pair
Conductor Material : Bare Copper (BC)
Family Name : DataTwist Family
Insulation Material : Polyolefin (PO)
Jacket Color : Blue
Jacket Material : Polyvinyl Chloride (PVC)
Length : 1000 ft.
Material, Conductor : Bare Copper (BC)
Material, Jacket : Polyvinyl Chloride (PVC)
Number of Conductors : 4 Pair
Packaging : Coil
Series : 4800 UTP Cable Series
Standards : CMR
Stranding : Solid
Wire Size : 23 AWG

Overview

Belden DataTwist Family | 4800 UTP Cable Series — Category 6 23 AWG, CRM Nonbonded-Pair:

DataTwist 4800, part of the 4800 System, is a well beyond ANSI/TIA/EIA-568-C.2 Category 6 requirements. DataTwist 4800 Cables can be Belden’s exclusive Bonded-Pair construction. All DataTwist 4800 Cables are designed to provide low Insertion Loss (low signal Attenuation).

This characteristic enables increased signal power over a higher range of frequencies. This strong signal translates into maximum headroom and more robust transmission for today’s applications as well as a capacity for those of tomorrow’s networks. The higher signal power of DataTwist 4800 Cables also results in a higher PSACR. With this higher ratio, 4800 Cables are able to provide fewer transmission errors and higher data rate capability.

DataTwist 4800 with Bonded-Pair technology is fully characterized with guaranteed performance to 600 MHz. Available in plenum and non-plenum versions, DataTwist 4800 with Bonded-Pair technology provides a greater amount of headroom, enabling the structured cabling system to deliver guaranteed performance even when unforeseen circumstances arise.

Features:

  • 1000BASE-T Applications (IEEE 802.3ab)
  • PoE PSE Type 1 (15 W), PSE Type 2 (30 W) PSE Type 3 (60 W), PSE Type 4 (100 W)
  • Broadband Video (CATV) & High
    Speed Internet (DOCSIS) over UTP
  • High Temperature performance up to 50°C without length de-rating for 1000BASE-T and 100BASE-TX

  • Product Added to Cart
    Belden
    Multiconductor Cable; 4Pr; 23AWG; Solid; BC; Blue PVC jkt; CMR
    Allied Stock #: 70038290
    Mfr's Part #: 4812 0061000
    $590.040 Per 1000 ft. Coil
    Quantity added: