Belden 39116 0091000

Image may be a representation.
See specs for product details.
Hook-Up Wire; TC; 16 AWG; 26x30; White PPO Ins; AWM 11028
Mfr. Part#: 39116 0091000
Allied Stock#: 70003939

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$768.060 (Per 1000 ft. Coil)
1 $768.060
10 $708.980 (Save 8%)
25 $658.330 (Save 14%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Insulation : Gray
Diameter, Outer : 0.083 "
Length : 1000' (304.8m)
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Polyphenylene Oxide (PPO)
Packaging : Coil
Putup : 1000 ft.
Series : Green Choice 39116 Series
Standards : UL AWM Style 11028, VW-1 UL 1581, (RoHS REACH CE and CA Prop 65 compliant)
Stranding : 26x30
Supply Voltage : 600 V
Temperature, Rating : -40 to 105
Wire Size : 16 AWG

Overview

Belden PPO Green Choice hook-up wire delivers a smaller overall diameter and exceptional durability to environmentally-concious manufacturers of appliances, computers, automobiles, electrical panels and more.

Product Added to Cart
Belden
Hook-Up Wire; TC; 16 AWG; 26x30; White PPO Ins; AWM 11028
Allied Stock #: 70003939
Mfr's Part #: 39116 0091000
$768.060 Per 1000 ft. Coil
Quantity added: