Location: 
All Products

Belden 29526C 0103000

Belden - 29526C 0103000 - Cable,  Composite,  3 Cond(4Awg) + 1 8 Awg ground
Image may be a representation.
See specs for product details.

Belden Cable, Composite, 3 Cond(4Awg) + 1 8 Awg ground
Mfr. Part#:
29526C 0103000

Allied Stock#: 70922269

 RoHS Compliant Part

 

Resources

View More from Belden >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$7.50 (Linear Foot)
3000$7.500
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3000 |  Multiples Of: 3000

Specifications

Brand Family: VFD
Brand/Series: VFD Flex Series

Overview

Engineered for Optimim Electrical Performance and Physical ToughnessVariable frequency AC motor drive output cables are subject to harsh operating environments characterized by high voltage spikes, high noise levels, and adverse environmental conditions. As the original developer of high quality VFD cable, Belden provides superior electrical performance and reliability, going well beyond the minimum UL specifications.Features
  • High-Strand Tinned Cooper
  • XLPE Insulation
  • Robust Grounding and Shielding System
  • Sunlight and Oil Resistant PVC or TPE Jackets
  • Extra Flexible1 pr.(Signal)-16 AWG stranded (26x30) TC cond., XLPE insul., Beldfoil® shield (100% c; 3 cond.(VFD) plus 1 ground wire-10 AWG stranded (105x30) TC cond., XLPE insul., Duofoil® and TC braid Shield (100% acdrain, PVC jacket.