Location: 
All Products

Belden 29511 010100

Belden - 29511 010100 - Cable,  Composite;  One-16 AWG twisted pr;  Four Cond-14 AWG;  Foil/Braid shld;  PVC jkt;  View larger image View larger image
Image may be a representation.
See specs for product details.

Belden Cable, Composite; One-16 AWG twisted pr; Four Cond-14 AWG; Foil/Braid shld; PVC jkt;
Mfr. Part#:
29511 010100

Allied Stock#: 70528016

 RoHS Compliant Part

 

Resources

View 29511 010100 Datasheet Datasheet

View More from Belden >>
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$639.74 (Per 100 ft. Coil)
1$639.740
10$592.010
25$550.900
Availability

0 can ship immediately.

2 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: VFD
Brand/Series: VFD Flex Series
Cable Type: Twisted Pair
Conductor Material: Tinned Copper
Insulation Material: Cross Linked Polyolefin
Length: 100 ft.
Number of Conductors: 3
Packaging: Coil
Shielding: Foil/Braid
Stranding: 26 × 30

Overview

Engineered for Optimim Electrical Performance and Physical Toughness
Variable frequency AC motor drive output cables are subject to harsh operating environments characterized by high voltage spikes, high noise levels, and adverse environmental conditions. As the original developer of high quality VFD cable, Belden provides superior electrical performance and reliability, going well beyond the minimum UL specifications.

Features
  • High-Strand Tinned Cooper
  • XLPE Insulation
  • Robust Grounding and Shielding System
  • Sunlight and Oil Resistant PVC or TPE Jackets
  • Extra Flexible

    1 pr.(Signal)-16 AWG stranded (26x30) TC cond., XLPE insul., Beldfoil® shield (100% c), drain; 3
    cond.(VFD) plus 1 ground wire-14 AWG stranded (41x30) TC cond., XLPE insul., Duofoil® and TC braid Shield (100% a85% c), drain, PVC jacket.