Belden 19140 010250
Multiconductor Cable, 2C/18AWG, 42x34, BC, PO ins, Gray PVC
Mfr. Part #: 19140 010250 / RS Stock #: 70004166
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$591.46
Additional Inventory
Can ship in 10 days:
8500
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Type
Portable Cord
Conductor Material
Bare Copper (BC)
Configuration
Conductors
Cordage Type
SVT
Current Rating
10 Amp
Dielectric Voltage
1500 VAC
Dimensions
3000.00 in L
Insulation Material
Polyolefin (PO)
Insulation Thickness
0.018 in.
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
2
Operating Temperature
60 °C
Outer Diameter
0.243 in.
Packaging
Coil
Product Header
Portable Cordage
Standards
NEC SVT ; CSA SVT
Stranding
42 x 34
Temperature, Rating
60 °C
Voltage Rating
300 V
Wire Size
18 AWG
Overview
Portable Cordage, Bare Copper Conductor Material, 300 Vrms (Max.) Voltage Rating