Belden 1904A B59250

Image may be a representation.
See specs for product details.
Cable; 4Pr; 24AWG; 41x40; BC; PO ins; Braid; Black PVC jkt; CA Prop 65
Mfr. Part#: 1904A B59250
Allied Stock#: 70005860

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1,076.510 (Per 250 ft. Coil)
1 $1,076.510
10 $996.180
25 $926.990
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable Type : Shielded Twisted Pair (STP)
Color, Jacket : Black
Conductor Material : Bare Copper (BC)
Diameter, Outer : 0.372 in.
Insulation Material : Polyolefin (PO)
Jacket Material : Polyvinyl Chloride (PVC)
Length : 250 ft.
Material, Conductor : Bare Copper (BC)
Material, Insulation : Polyolefin (PO)
Material, Jacket : Polyvinyl Chloride (PVC)
Material, Shield : Bare Copper
Number of Conductors : 4 Pair
Packaging : Coil
Product Header : Analog Multi-Pair Snake Cable
Series : Snake 1904A Series
Shielding : Individual Braided Pairs
Standards : CA Prop 65
Stranding : 41x40
Temperature, Rating : -20 to 60 C
Wire Size : 24 AWG

Overview


\fi0 Conductor: 24 AWG (41 × 40) bare copper twisted pair. Shielding: Copper braid shielding each individual pair. Insulation: Color coded polyolefin. Insulation Thickness: 0.04". Jacket: Individual pairs number and color coded PVC. Overall Jacket: Black PVC.\fi0

Select FLEXnake for:

  • Super-Flexibility
  • Long Flex Life
  • Extremely Low Microphonic and Triboelectric Noise Levels
    FLEXnake™ Applications:
  • Broadcast Cabling Applications
  • Recording Studios
  • Broadcast Post Production Facilities

  • Product Added to Cart
    Belden
    Cable; 4Pr; 24AWG; 41x40; BC; PO ins; Braid; Black PVC jkt; CA Prop 65
    Allied Stock #: 70005860
    Mfr's Part #: 1904A B59250
    $1,076.510 Per 250 ft. Coil
    Quantity added: