Belden 1855S6 0001000

Image may be a representation.
See specs for product details.
VIDEO COAX SNAKE CABLE; 23AWG; 6 COND; 1855A VERSION
Mfr. Part#: 1855S6 0001000
Allied Stock#: 70003838

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$4012.00 (Per 1000 ft. Coil)
1 $4012.00
10 $3703.38
25 $3438.87
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Jacket : Red, Green, Blue, Yellow, Black, White
Conductor Size : 23 AWG
Diameter, Outer : 0.477 In.
Length : 1000' (304.8m)
Packaging : Coil
Series : Banana Peel 1855S Series

Overview

The Belden Banana Peel Precision Video Snake Cables decrease your labor costs by eliminating the overall jacket and an entire step in the termination process. Plus, the individual cable components are all instantly identifiable. These cables are ideal for use in the most demanding applications, including serial digital video, component video, unbalance mode analog or digital audio (AES/EBU), computer CAD/CAM, high-end computer graphics and animation, and live studio, field and mobile television broadcasting.


Features:

  • Reduction in Installation Time and Complexity - Just Peel the Individual Cables Off the Center Spine and Terminate
  • Improved Bend Radius Makes it Possible to Use a Smaller Size Conduit
  • Cables are 100% Sweep Tested to 4.5 GHz, Assuring High Performance and Reliability
  • Offered in Three of Belden's Most Popular SDI/HD Coaxes: 1855A, 1505A and 1694A



  • Product Added to Cart
    Belden
    VIDEO COAX SNAKE CABLE; 23AWG; 6 COND; 1855A VERSION
    Allied Stock #: 70003838
    Mfr's Part #: 1855S6 0001000
    $4,012.000 Per 1000 ft. Coil
    Quantity added: