Belden 1817R 0101000

Image may be a representation.
See specs for product details.
Multiconductor Cable; 8Pr; 22AWG; 7x30; TC; PO ins; Foil; Black PVC jkt; CMR
Mfr. Part#: 1817R 0101000
Allied Stock#: 70004322

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$5,183.120 (Per 1000 ft. Coil)
1 $5,183.120
10 $4,784.410
25 $4,442.680
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable Type : Shielded Twisted Pair (STP)
Color, Jacket : Black
Conductor Material : Tinned Copper (TC)
Conductor Size : 22 AWG
Diameter, Outer : 0.503 in.
Insulation Material : Polyolefin (PO)
Jacket Material : Polyvinyl Chloride (PVC)
Length : 1000 ft.
Material, Conductor : Tinned Copper (TC)
Material, Shield : Aluminum/Polyester Tape
Nominal Impedance : 50 Ohms
Number of Conductors : 8 Pair
Number of Pairs : 8
Packaging : Coil
Product Header : Analog Multi-Pair Snake Cable
Series : Snake 1817R Series
Shield : Aluminum Foil-Polyester Tape
Shielding : Foil
Standards : UL NEC Type CMR/cUL CEC Type CMG, EU CE
Stranding : 7x30
Temperature, Operating : -20 to +60 °C
Temperature, Rating : -20 to 60 C
Voltage Rating : 300 VAC
Wire Size : 22 AWG

Overview

Analog Multi-Pair Snake Cable, Aluminum Foil-Polyester Tape Shield

\fi0 Conductor: 24 AWG (41 × 40) bare copper twisted pair. Shielding: Copper braid shielding each individual pair. Insulation: Color coded polyolefin. Insulation Thickness: 0.04". Jacket: Individual pairs number and color coded PVC. Overall Jacket: Black PVC.\fi0

Select FLEXnake for:

  • Super-Flexibility
  • Long Flex Life
  • Extremely Low Microphonic and Triboelectric Noise Levels
    FLEXnake™ Applications:
  • Broadcast Cabling Applications
  • Recording Studios
  • Broadcast Post Production Facilities

  • Product Added to Cart
    Belden
    Multiconductor Cable; 8Pr; 22AWG; 7x30; TC; PO ins; Foil; Black PVC jkt; CMR
    Allied Stock #: 70004322
    Mfr's Part #: 1817R 0101000
    $5,183.120 Per 1000 ft. Coil
    Quantity added: