Belden 1672A TIN500
Coaxial Cable,29 AWG,SCCS,Solid,Composite Shld,Copper-Tin,TFE Ins,75 Ohms,0.087
Mfr. Part #: 1672A TIN500 / RS Stock #: 70005429
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Indoor, Outdoor
Cable Type
Coaxial
Capacitance
19.5 pF
Color
Tin
Conductor Material
Silver Coated Copper Clad Steel (SCCS)
Dielectric Material
Tetrafluoroethylene
Dimensions
6000.00 in L
Impedance
75 ohm
Insulation Material
Tetrafluoroethylene
Operating Force
Tetrafluoroethylene (TFE) oz
Outer Diameter
0.087 "
Packaging
Coil
Product Header
High-Frequency Cable Conformable® Coaxial Cable
Shield Material
Copper-Tin
Shielding
Composite
Standards
UL AWM, EU CE
Stranding
Solid
Voltage Rating
30 V
Wire Size
29 AWG
Overview
Solid Stranding, 30V (RMS), 19.5 pF/ft. Capacitance, 75 Ohms Impedance, Coaxial Cable
Silver coated copper covered steel conductor, TFE Teflon insulation and patented copper foil tape and tin-filled braid composite shield. -70?C to 200?C. - Nominal Impedance: 75 ohms. - Nominal Vel. of Prop.: 69.5%. - Nominal Capacitance: 19.5 pF/ft. (64.0 pF/m).
?Low VSWR Up to 20 GHz (50 Ohm Cables)?Exceptional Phase Stability?Patented Copper Foil Tape and Tin-Filled Composite Shield Provides Unmatched and Electrical Stability and Shielding Performance?Longest Flex Life of any Hand-Formable Product on the Market?Retention of Shape after Bending, No Buckling when Reformed or Flexed?Reduced Equipment Spec Drawing Requirements and Shortened Design Time?Reduced Labor, Purchasing, Manufacturing and Packaging Expenses
-
Microwave Applications
?1671A ? RG-405 Type 50 Ohm with 0.085" O.D.?1673A ? RG-402 Type 50 Ohm with 0.138" O.D.
-
High Frequency Video Applications?1672A ? 75 Ohm with 0.087" O.D. for High Frequency Video Applications?1674A ? M17/151 Type 50 Ohm with 0.047" O.D.
Silver coated copper covered steel conductor, TFE Teflon insulation and patented copper foil tape and tin-filled braid composite shield. -70?C to 200?C. - Nominal Impedance: 75 ohms. - Nominal Vel. of Prop.: 69.5%. - Nominal Capacitance: 19.5 pF/ft. (64.0 pF/m).
?Low VSWR Up to 20 GHz (50 Ohm Cables)?Exceptional Phase Stability?Patented Copper Foil Tape and Tin-Filled Composite Shield Provides Unmatched and Electrical Stability and Shielding Performance?Longest Flex Life of any Hand-Formable Product on the Market?Retention of Shape after Bending, No Buckling when Reformed or Flexed?Reduced Equipment Spec Drawing Requirements and Shortened Design Time?Reduced Labor, Purchasing, Manufacturing and Packaging Expenses
-
Microwave Applications
?1671A ? RG-405 Type 50 Ohm with 0.085" O.D.?1673A ? RG-402 Type 50 Ohm with 0.138" O.D.
-
High Frequency Video Applications?1672A ? 75 Ohm with 0.087" O.D. for High Frequency Video Applications?1674A ? M17/151 Type 50 Ohm with 0.047" O.D.