Belden 1583A 006U1000
Multiconductor Cable, 4Pr, 24AWG, Solid, BC, PO ins, Blue PVC jkt, CMR
Mfr. Part #: 1583A 006U1000 / RS Stock #: 70038265
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$325.34
3
$299.31
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For 100BaseTX, 100BaseVG ANYLAN, 155ATM, 622ATM, AES/EBU, digital video, RS-422, gigabit Ethernet, NTSC/PAL component or composite video, premise horizontal cable, CCTV UTP, pan/tilt/zoom (PTZ)
Cable Type
Twisted Pair
Conductor Material
Bare Copper (BC)
Configuration
4 Pair
Dimensions
12000.00 in L
Family Name
DataTwist Family
Insulation Material
Polyolefin (PO)
Jacket Color
Blue
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
8
Outer Diameter
0.195 in.
Packaging
Box
Product Header
Riser-Rated Security UTP Cable
Standards
UL NEC Type CMR/cUL CEC Type CMT FT1 ; EU CE
Stranding
Solid
Temperature, Rating
-20 to 75 °C
Wire Size
24 AWG
Overview
Belden DataTwist Family | 5e Cable Series — Category 5e Nonbonded-Pair, 24 AWG:
DataTwist® 5e Cables are easy to install and offer all the performance you need to meet ANSI/TIA/EIA 568-C.2 Category 5e standards. DataTwist 5e Cables are available in plenum and non-plenum versions and several color and packaging options to ease installation, handling, standards in the industry, DataTwist 5e Cables support all applications that operate using Category 5e standards.
DataTwist Category 6, 5e and 5 Pair Cables are available in shielded (F/UTP) plenum and non-plenum varieties with several color and packaging options to ease installation, DataTwist 1200 Bonded-Pair UTP Siamese Cables come bundled with two 4-pair cables Limited Combustible Cable is a plenum cable to meet NFPA requirements for a Limited Combustible cable while offering beyond standards performance for Category 6 and 5e. DataTwist Outside Plant (OSP) Cables are available in Category 6 and Category 5e cables and feature a thick polyethylene jacket for better moisture and cut-through resistance. Backbone Indoor Cables are available in Plus 25-pair Category 5e backbone cables for high-speed applications or in DataTwist Category 3 UTP multi-pair cables, including up to 300-pair count cables for large voice communication systems.
Features:
Increased bandwidth and signal-to-noise margin
Optimized balance of transmission performance for simultaneous parallel transmission protocols
Available in CMR, CMP and LSZH versions
Conductors: 23 AWG solid copper
Size minimized for compactness of installations
Materials selected to support 25-year performance warranties
Descending distance marking for cable length reduces waste
Matching tip and ring color code for ease of installation
Available in Spool-in-Box packaging for ease of installation, handling and inventory management
Insulation: Plenum: Low Smoke Flame Retardant thermoplastic (FEP)
– Riser and LSZH: Polyolefin (PE)
Cable Core: Four twisted pairs cabled around Belden’s patented center member
Jacket w/ Rip Cord:
– Plenum: LSPVC
– Riser: PVC
– LSZH: Low Smoke Zero Halogen Polymer Alloy
– Jacket printed at intervals indicating cable code, AWG, listings (NEC Code), verification, date, manufacturing traceability code
– Descending length markings start at highest number and end at 0
Values up to 350 MHz are minimum guaranteed values
Values above 350 MHz are for information only
DC Resistance @ 20°C, max.: 7.80 ohms/100 m
DC Resistance Unbalance
– conductor-conductor max: 3%
– pair-pair max: 5%
Mutual Capacitance, max.: 5.6 nF/100 m
Capacitance Unbalance Pair to Ground, max.: 330 pF/100 m
Input Impedance:
– 100 ± 15 ohms from 1 to 100 MHz
– 100 ± 22 ohms from 101 to 200 MHz
– 100 ± 32 ohms from 201 to 350 MHz
Nominal Velocity of Propagation (NVP):
– Plenum: 72% @ 10 MHz
– Riser: 68% @ 10 MHz
Propagation Delay (Skew), max.: 35 ns/100 m
DataTwist® 5e Cables are easy to install and offer all the performance you need to meet ANSI/TIA/EIA 568-C.2 Category 5e standards. DataTwist 5e Cables are available in plenum and non-plenum versions and several color and packaging options to ease installation, handling, standards in the industry, DataTwist 5e Cables support all applications that operate using Category 5e standards.
DataTwist Category 6, 5e and 5 Pair Cables are available in shielded (F/UTP) plenum and non-plenum varieties with several color and packaging options to ease installation, DataTwist 1200 Bonded-Pair UTP Siamese Cables come bundled with two 4-pair cables Limited Combustible Cable is a plenum cable to meet NFPA requirements for a Limited Combustible cable while offering beyond standards performance for Category 6 and 5e. DataTwist Outside Plant (OSP) Cables are available in Category 6 and Category 5e cables and feature a thick polyethylene jacket for better moisture and cut-through resistance. Backbone Indoor Cables are available in Plus 25-pair Category 5e backbone cables for high-speed applications or in DataTwist Category 3 UTP multi-pair cables, including up to 300-pair count cables for large voice communication systems.
Features:
– Riser and LSZH: Polyolefin (PE)
– Plenum: LSPVC
– Riser: PVC
– LSZH: Low Smoke Zero Halogen Polymer Alloy
– Jacket printed at intervals indicating cable code, AWG, listings (NEC Code), verification, date, manufacturing traceability code
– Descending length markings start at highest number and end at 0
– conductor-conductor max: 3%
– pair-pair max: 5%
– 100 ± 15 ohms from 1 to 100 MHz
– 100 ± 22 ohms from 101 to 200 MHz
– 100 ± 32 ohms from 201 to 350 MHz
– Plenum: 72% @ 10 MHz
– Riser: 68% @ 10 MHz