Belden 1504A 053U1000

Image may be a representation.
See specs for product details.
Multiconductor Cable; 2Pr; 22AWG; 19x34; TC; PVC ins; Foil; Red/Gray PVC jkt; Zipcord
Manufacturer #: 1504A 053U1000
Allied Stock #: 70003992

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$651.14 (Per 1000 ft. Coil)
1 $651.14
10 $601.05
25 $558.11
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Conductor Material : Tinned Copper (TC)
Insulation Material : Polyvinyl Chloride (PVC)
Jacket Color : Red/Gray
Jacket Material : Polyvinyl Chloride (PVC)
Length : 1000 ft.
Material, Conductor : Tinned Copper (TC)
Number of Conductors : 2 Pair
Packaging : Coil
Series : 1504A Series
Shielding : Foil
Standards : CM
Stranding : 19x34
Wire Size : 22 AWG

Overview

22 AWG stranded (19x34) TC conductors, PVC insulation, dual twisted pairs, overall Beldfoil shield (100% coverage), 24 AWG stranded TC drain wire, PVC jacket in zip-cord construction.

Product Added to Cart
Belden
Multiconductor Cable; 2Pr; 22AWG; 19x34; TC; PVC ins; Foil; Red/Gray PVC jkt; Zipcord
Allied Stock #: 70003992
Mfr's Part #: 1504A 053U1000
$651.140 Per 1000 ft. Coil
Quantity added: