Belden 1424A 0601000

Image may be a representation.
See specs for product details.
Multiconductor Cable; 1Cond+12Pr; 24AWG; 7x32; TC; PE ins; Foil; Chrome PVC jkt; AWM; CM
Manufacturer #: 1424A 0601000
Allied Stock #: 70005531

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2947.28 (Per 1000 ft. Coil)
1 $2947.28
10 $2720.57
25 $2526.24
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For EIA RS-232, EIA RS-422
Cable Type : Shielded Twisted Pair (STP)
Color : Chrome
Conductor Material : Tinned Copper (TC)
Diameter : 0.418 in.
Diameter, Outer : 0.418 in.
Insulation Material : Polyethylene (PE)
Jacket Color : Chrome
Jacket Material : Polyvinyl Chloride (PVC)
Length : 1000 ft.
Material, Conductor : Tinned Copper (TC)
Material, Shield : Aluminum/Polyester Tape
Number of Conductors : 1 + 12 Pair
Number of Pairs : 12.5
Packaging : Coil
Product Header : Low Capacitance Computer Cable
Series : Datalene 1424A Series
Shielding : Foil
Standards : UL AWM Style 2919, NEC Type CM/cUL CEC Type CM, EU CE
Stranding : 7x32
Temperature, Operating : 80 °C
Temperature, Rating : -20 to 80 C
Voltage Rating : 30 V
Wire Size : 24 AWG

Overview

Datalene® Insulated Overall Beldfoil® Shielded Cables, 24 AWG, 7x 32 Stranding, 30 V

Datalene insulated, twisted pairs. Overall Beldfoil® aluminum-polyester shielded. 24 AWG stranded tinned copper drain wire. Chrome PVC jacket. Beldfoil® 100% shielded coverage. NEC CM CSA PCC FT 1. 30 V 80°C. UL recognized 2919.
Allow balanced signal transmission, which results in lower crosstalk through common mode rejection. Due to the improved noise immunity of twisted pairs, they generally permit higher data speeds than multi-conductor cables.

Product Added to Cart
Belden
Multiconductor Cable; 1Cond+12Pr; 24AWG; 7x32; TC; PE ins; Foil; Chrome PVC jkt; AWM; CM
Allied Stock #: 70005531
Mfr's Part #: 1424A 0601000
$2,947.280 Per 1000 ft. Coil
Quantity added: