Belden 1305A B59500

Image may be a representation.
See specs for product details.
Cable; 4Pr; 24AWG; 7x32; BC; PO ins; Black PVC jkt; WC-63
Mfr. Part#: 1305A B59500
Allied Stock#: 70004632

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$660.620 (Per 500 ft. Coil)
1 $660.620
10 $609.810 (Save 8%)
25 $566.240 (Save 14%)
Availability

0 can ship immediately.

2 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For audio and video, indoor/outdoor, wireless LAN and high-flex and rugged Cat 5e patch
Cable Type : Twisted Pair
Color, Jacket : Black
Diameter, Outer : 0.295 in.
Length : 500 ft.
Material, Conductor : Bare Copper (BC)
Material, Insulation : Polyolefin (PO)
Material, Jacket : Polyvinyl Chloride (PVC)
Number of Conductors : 4 Pair
Packaging : Coil
Product Header : Brilliance Broadcast RJ-45 Cable
Series : Brilliance 1305A Series
Standards : NEMA WC-63
Stranding : 7x32
Temperature, Rating : -20 to 60 C
Wire Size : 24 AWG
Product Added to Cart
Belden
Cable; 4Pr; 24AWG; 7x32; BC; PO ins; Black PVC jkt; WC-63
Allied Stock #: 70004632
Mfr's Part #: 1305A B59500
$660.620 Per 500 ft. Coil
Quantity added: