Belden 1280R B591000

Image may be a representation.
See specs for product details.
Coaxial Cable; 25AWG; TC; Solid; Interlocked Serve Shld; TC; Foam Perfluoroalkoxy Ins
Mfr. Part#: 1280R B591000
Allied Stock#: 70004396

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$2,791.750 (Per 1000 ft. Coil)
1 $2,791.750
10 $2,576.990 (Save 8%)
25 $2,392.920 (Save 14%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : RGB Projectors, LCD Projectors, Video Distribution, Component Video, Graphic Displays, Special Effects Editing, Animation, Video Post Production, Home Theater, Offices, Boardrooms, Auditoriums, Teleconferencing, Theaters
Cable Type : Coaxial
Capacitance : 17 pF⁄ft.
Color, Jacket : Black
Diameter, Outer : 0.423 "
Impedance : 75 Ohms
Length : 1000' (304.8m)
Material, Conductor : Tinned Copper (TC)
Material, Dielectric : Foam High Density Polyethylene
Material, Insulation : Foam Perfluoroalkoxy (FPFA)
Material, Jacket : Polyvinyl Chloride (PVC)
Material, Shield : Tinned Copper and Foil
Packaging : Coil
Series : 1280R Series
Shielding : 100 percent coverage
Standards : UL NEC/cUL CEC
Stranding : Solid
Voltage Rating : 300 VAC
Wire Size : 25 AWG

Overview

Solid Stranding, 300V (RMS), 17 pF⁄ft. Capacitance, Bundled RGB Coaxial Cable

Construction: Each coax — 25 AWG (0.018" diameter) tinned, solid copper center conductor, 0.074" diameter gas-injected high density polyethylene foam dielectric, Duobond® — 100% coverage aluminum foil-polyester tape with 95% tinned copper braid shield, 0.114" diameter PVC jacket. Coax cables bundled in a PVC jacket.

Applications:

  • RGB Projectors
  • LCD Projectors
  • Video Distribution
  • Component Video
  • Graphic Displays
  • Special Effects Editing
  • Animation
  • Video Post Production
  • Home Theater
  • Offices
  • Boardrooms
  • Auditoriums
  • Teleconferencing
  • Theaters

  • Product Added to Cart
    Belden
    Coaxial Cable; 25AWG; TC; Solid; Interlocked Serve Shld; TC; Foam Perfluoroalkoxy Ins
    Allied Stock #: 70004396
    Mfr's Part #: 1280R B591000
    $2,791.750 Per 1000 ft. Coil
    Quantity added: