Location: 
All Products

Belden 121700A 0101000

Belden - 121700A 0101000 - Cable;  4Pr;  24AWG;  Solid;  BC;  PO ins;  ;  Black Armored PVC jkt;  CMR View larger image View larger image
Image may be a representation.
See specs for product details.

Belden Cable; 4Pr; 24AWG; Solid; BC; PO ins; ; Black Armored PVC jkt; CMR
Mfr. Part#:
121700A 0101000

Allied Stock#: 70004291

 RoHS Compliant Part

 
View More from Belden >>
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$3,722.49 (Per 1000 ft. Coil)
1$3,722.490
10$3,436.140
25$3,190.710
Availability

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Industrial Ethernet, NTSC/PAL component or composite video and for inductrial automation and process control.
Brand/Series: Ethernet Series
Cable Type: Twisted Pair
Capacitance: 15 pF⁄ft. @ 1 kHz
Color, Jacket: Black
Diameter, Outer: 0.53 in.
Length: 1000 ft.
Material, Conductor: Bare Copper (BC)
Material, Insulation: Polyolefin (PO)
Material, Jacket: Polyvinyl chloride (PVC)
Number of Conductors: 4 Pair
Packaging: Coil
Shielding: Unshielded
Standards: UL NEC Type CMR, CMX Outdoor/cUL CMR FT4
Stranding: Solid
Temperature, Rating: -40 to 75 C
Voltage Rating: 300 VAC
Wire Size: 24 AWG

Overview

24 AWG (Solid), 121700A Paired - DataTuff® Enhanced Category 5e Cable

  • Complete Line of Twisted Pair Solutions for the Industrial Ethernet
  • Data Tuff® Twisted Pair are Verified Category 5e Cables, Available in Shielded and Unshielded Designs with Both Bonded Pair and Unbonded Pair Constructions
  • Heavy-Duty, Sunlight and Oil-Resistant Industrial Grade Jackets Are Standard
  • High and Low Temperatures, Gas Resistant