Belden 1172A G7Y1000

Image may be a representation.
See specs for product details.
Multiconductor Cable; 4C; 26AWG; 30x40; BC; PE ins; Braid; Gray PVC jkt
Manufacturer #: 1172A G7Y1000
Allied Stock #: 70913332

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1280.27 (Per 1000 ft. Coil)
1 $1280.27
5 $1181.78
10 $1097.38
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Conductor Material : Bare Copper (BC)
Insulation Material : Polyethylene (PE)
Jacket Color : Gray
Jacket Material : Polyvinyl Chloride (PVC)
Material, Conductor : Bare Copper (BC)
Material, Jacket : Polyvinyl Chloride (PVC)
Number of Conductors : 4
Series : Starquad 1172A Series
Shielding : Braid
Stranding : 30x40
Wire Size : 26 AWG

Overview

Belden makes three sizes of Starquad cable: Belden 1192A, full size, Belden 1172A small size, and Belden 1804A miniature. The full size is standard mic cable size. The smaller one is excellent for wiring mic booms, or places with restricted space. The miniature is like lavaliere cable. Features: There is no shield of any kind that we can apply to a cable that has any effect on low frequency i.e. 50-60 Hz. Even a solid steel conduit, perfectly installed, is only around 30 dB of noise rejection at 60 Hz. But starquad cable is up to 50 dB noise rejection at 60 Hz.

Product Added to Cart
Belden
Multiconductor Cable; 4C; 26AWG; 30x40; BC; PE ins; Braid; Gray PVC jkt
Allied Stock #: 70913332
Mfr's Part #: 1172A G7Y1000
$1,280.270 Per 1000 ft. Coil
Quantity added: