Belden 10GXS13D15A1000

Image may be a representation.
See specs for product details.
Cable; 4Pr; 23AWG; Solid; BC; FEP ins; Black LSPVC jkt; CMP
Mfr. Part#: 10GXS13D15A1000
Allied Stock#: 70548392

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1,602.930 (Per 1000 ft. Coil)
1 $1,602.930
10 $1,479.620
25 $1,373.950
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable Type : Twisted Pair
Color : Blue
Color, Jacket : Blue
Conductor Material : Bare Copper (BC)
Family Name : 10GX Family
Insulation Material : Fluorinated Ethylene Propylene (FEP)
Jacket Material : Low Smoke Polyvinyl Chloride (LS PVC)
Length : 1000 ft.
Material, Conductor : Bare Copper (BC)
Material, Jacket : Low Smoke Polyvinyl Chloride (LS PVC)
Number of Conductors : 4 Pair
Packaging : Coil
Series : Ethernet Series
Standards : Exceeds TIA 568-C.2 Category 6A for 100-meter channels. CMP rated.
Stranding : Solid
Wire Size : 23 AWG

Overview

Belden 10GX Family | 10GXS Series — Category 6A (10GX) System:

The demand for 10G performance is growing. Emerging applications are poised to take advantage of higher 10Gb/s speeds and call for higher power delivered over the cable. With an effective diameter of just 0.265" for CMP and 0.273" for CMR, 10GXS Cables have proven performance that exceeds Category 6A requirements for 100-meter channels. These cables are ideal for LANs and enterprise data centers that require both high-density and high bandwidth connections for current and emerging network applications.

The copper cabling system that does it all, the 10GX Category 6A System supports the most demanding current and future high-end applications with performance beyond the Category 6A standard. The system is comprised of 10GX System Cables (either 10GXS or 10GX), preloaded or modular 10GX Patch Panels, 10GX Modular Jacks and 10GX Modular Cords. Together, these components form an end-to-end system that guarantees 625 MHz of usable bandwidth to support full implementation of 10GBASE-T applications and broadband video at 860 MHz. A truly long-term investment, the 10GX System is designed to outlast several equipment and application upgrades. The 10GX System is available in a 10GX Pre-Terminated System that features proven modular components with superior performance and intuitive plug-and-play installation for saving is a high-performance, space-saving modular connection system. For harsher EMI environments, the 10GX Shielded System and the 10GX Shielded Pre-Terminated System provide a higher degree of noise immunity in a true end-to-end shielded system that maintains shielding integrity throughout the entire system.

Features:

  • EquiSpline maintains structural integrity which improves cable roundness and optimizes electrical performance.
  • EquiBlock barrier technology improves heat transfer and blocks noise coupling.
    Bonded-Pair technology offers uniform spacing of conductors for exceptional structural stability and superior electrical performance.
  • REVConnect technology, revolutionary connectivity that features insulation piercing contacts for a stable, reliable termination, superior electrical performance, and high PoE support.
  • MatriX IDC technology positions each IDC at a right angle to its adjacent IDC to cancel out Alien Crosstalk and provide stable high performance in high-density environments.
  • FleXPoint PCB technology positions the compensation circuitry in 10GX Modular Jacks directly at the plug’s point of contact for better crosstalk performance.
  • Dual-Flex PCB technology in the RJ45 Coupler of the 10GX Pre-Terminated Cabling
  • Systems ensures an uninterrupted electrical path for enhanced reliability

    Applications:
  • 10GBASE-T Ethernet
  • 1000BASE-T as well as 2.5G and 5G Ethernet
  • PoE PSE Type 1 (15 W), PSE Type 2 (30 W) PSE Type 3 (60 W), PSE Type 4 (100 W)
  • IEEE 802.11ac Wave 1 and Wave 2 High-Throughput Wi-Fi
  • Eliminates length de-rating up to 60C for 10GBASE-T
  • HDBaseT, Broadband (CATV) and
  • High-Speed Internet (DOCSIS)

  • Product Added to Cart
    Belden
    Cable; 4Pr; 23AWG; Solid; BC; FEP ins; Black LSPVC jkt; CMP
    Allied Stock #: 70548392
    Mfr's Part #: 10GXS13D15A1000
    $1,602.930 Per 1000 ft. Coil
    Quantity added: