Bel Power Solutions TET2000-12-086RA

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; Front End; 2000W; 12V@169A; 90-264V In; Reverse Airflow
Manufacturer #: TET2000-12-086RA
Allied Stock #: 71168089

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$630.77 (Each)
1 $630.77
10 $567.69
Availability

16 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Approvals : IEC / EN 61000-4-2 ; IEC / EN 61000-4-2 ; IEC / EN 61000-4-3 ; IEC / EN 61000-4-4, level 3 ; IEC / EN 61000-4-5 ; IEC/EN 61000-4-6, Level 3 ; IEC/EN 61000-4-11 ; EN55022 / CISPR 22 ; IEC61000-3-2 ; IEC / EN 61000-3-3 ; ISO 7779
Configuration : Enclosed
Current, Output : 167A@12V, 2A@12V
Input Voltage : 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC ; 220/230/240 VAC
Mounting Type : Cage Mount
Number of Outputs : 2 Output
Operation : PFC
Power, Output : 2028 W
Primary Type : AC-DC
Series : TET2000-12-086 Series
Special Features : Standby Output ; Hot Swappable ; Parallelable ; I2C Interface ; PMBus ; Input Under Voltage Protection ; Over Voltage Protection ; Under Voltage Protection ; Over Current Protection ; Remote Sense ; Over Temperature Protection
Type : Front End
Voltage, Output : 12 VDC, 12 VDC

Overview

The TET2000-12-086 Series is a 2100 Watt AC-DC power-factor corrected (PFC) and DC/DC power supply that converts standard AC mains power or high voltage DC bus voltages into a main output of 12 VDC for powering intermediate bus architectures (IBA) in high performance and reliability servers, routers, and network switches. The TET2000-12-086 Series meets international safety standards and displays the CE-Mark for the European Low Voltage Directive (LVD).

The TET2000-12-086 Series is a 2100 Watt AC-DC power-factor corrected (PFC) and DC/DC power supply that converts standard AC mains power or high voltage DC bus voltages into a main output of 12 VDC for powering intermediate bus architectures (IBA) in high performance and reliability servers, routers, and network switches. The TET2000-12-086 Series meets international safety standards and displays the CE-Mark for the European Low Voltage Directive (LVD).

Product Added to Cart
Bel Power Solutions
Power Supply; AC-DC; Front End; 2000W; 12V@169A; 90-264V In; Reverse Airflow
Allied Stock #: 71168089
Mfr's Part #: TET2000-12-086RA
$630.770 Each
Quantity added: